Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 28-Pin QFN

RS Stock No.: 703-7816Brand: MicrochipManufacturers Part No.: PIC24FJ64GA102-I/ML
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

6 x 6 x 0.95mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Pulse Width Modulation

5 (Compare/PWM)

Width

6mm

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Length

6mm

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxGA102/104 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.08

€ 6.08 Each (ex VAT)

€ 7.24

€ 7.24 Each (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 28-Pin QFN
Select packaging type

€ 6.08

€ 6.08 Each (ex VAT)

€ 7.24

€ 7.24 Each (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.08
25 - 99€ 5.85
100+€ 5.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

6 x 6 x 0.95mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Pulse Width Modulation

5 (Compare/PWM)

Width

6mm

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Length

6mm

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxGA102/104 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more