Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP

RS Stock No.: 165-4265Brand: MicrochipManufacturers Part No.: PIC32MX370F512L-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

5

Program Memory Type

Flash

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

14mm

ADCs

28 x 10 bit

Instruction Set Architecture

MIPS32

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.05mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,494.64

€ 12.56 Each (In a Tray of 119) (ex VAT)

€ 1,778.62

€ 14.946 Each (In a Tray of 119) (inc. VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP

€ 1,494.64

€ 12.56 Each (In a Tray of 119) (ex VAT)

€ 1,778.62

€ 14.946 Each (In a Tray of 119) (inc. VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

5

Program Memory Type

Flash

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

14mm

ADCs

28 x 10 bit

Instruction Set Architecture

MIPS32

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.05mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more