Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Microchip NOR 16Mbit SPI Flash Memory 8-Pin WSON-8, SST25VF016B-50-4I-QAF-T

RS Stock No.: 197-5853Brand: MicrochipManufacturers Part No.: SST25VF016B-50-4I-QAF-T
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

16Mbit

Interface Type

SPI

Package Type

WSON-8

Pin Count

8

Organisation

2 M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

0.75mm

Width

6mm

Dimensions

6 x 5 x 0.75mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Series

SST25

Number of Words

2MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5,960.00

€ 2.98 Each (On a Reel of 2000) (ex VAT)

€ 7,092.40

€ 3.546 Each (On a Reel of 2000) (inc. VAT)

Microchip NOR 16Mbit SPI Flash Memory 8-Pin WSON-8, SST25VF016B-50-4I-QAF-T

€ 5,960.00

€ 2.98 Each (On a Reel of 2000) (ex VAT)

€ 7,092.40

€ 3.546 Each (On a Reel of 2000) (inc. VAT)

Microchip NOR 16Mbit SPI Flash Memory 8-Pin WSON-8, SST25VF016B-50-4I-QAF-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16Mbit

Interface Type

SPI

Package Type

WSON-8

Pin Count

8

Organisation

2 M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

0.75mm

Width

6mm

Dimensions

6 x 5 x 0.75mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Series

SST25

Number of Words

2MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more