Technical Document
Specifications
Brand
MicrochipMemory Size
8Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
1M x 8
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Maximum Random Access Time
8ns
Series
SST25
Number of Words
1M
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+70 °C
Product details
SST25VF080B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
€ 19.80
€ 1.98 Each (In a Pack of 10) (ex VAT)
€ 23.56
€ 2.356 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 19.80
€ 1.98 Each (In a Pack of 10) (ex VAT)
€ 23.56
€ 2.356 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
8Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
1M x 8
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Maximum Random Access Time
8ns
Series
SST25
Number of Words
1M
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+70 °C
Product details