Technical Document
Specifications
Brand
MicrochipLogic Family
CML
Logic Function
Clock Driver
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
16
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Clock Buffers, Microchip
Clock Generators/Buffers
€ 11.90
€ 11.90 Each (ex VAT)
€ 14.16
€ 14.16 Each (inc. VAT)
Standard
1
€ 11.90
€ 11.90 Each (ex VAT)
€ 14.16
€ 14.16 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 11.90 |
25 - 99 | € 11.17 |
100+ | € 10.55 |
Technical Document
Specifications
Brand
MicrochipLogic Family
CML
Logic Function
Clock Driver
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
16
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details