Microchip TC427CPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, PDIP

RS Stock No.: 197-6131Brand: MicrochipManufacturers Part No.: TC427CPA
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.70

€ 2.77 Each (In a Pack of 10) (ex VAT)

€ 32.96

€ 3.296 Each (In a Pack of 10) (inc. VAT)

Microchip TC427CPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, PDIP
Select packaging type

€ 27.70

€ 2.77 Each (In a Pack of 10) (ex VAT)

€ 32.96

€ 3.296 Each (In a Pack of 10) (inc. VAT)

Microchip TC427CPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 2.77€ 27.70
20 - 20€ 2.74€ 27.40
30 - 90€ 2.38€ 23.80
100+€ 2.19€ 21.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more