Microchip TC7107CKW MQFP Display Driver, 24 Segment, 44 Pin, 5 V

RS Stock No.: 649-530Brand: MicrochipManufacturers Part No.: TC7107CKW
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

MQFP

Display Type

LED

Digital or Analogue Output

Digital

Number of Pins

44

Supply Voltage

5 V

Number Of Segments

24

€ 8.17

€ 8.17 Each (ex VAT)

€ 9.72

€ 9.72 Each (inc. VAT)

Microchip TC7107CKW MQFP Display Driver, 24 Segment, 44 Pin, 5 V

€ 8.17

€ 8.17 Each (ex VAT)

€ 9.72

€ 9.72 Each (inc. VAT)

Microchip TC7107CKW MQFP Display Driver, 24 Segment, 44 Pin, 5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 8.17
10 - 49€ 6.71
50 - 99€ 5.22
100+€ 4.10

Technical Document

Specifications

Package Type

MQFP

Display Type

LED

Digital or Analogue Output

Digital

Number of Pins

44

Supply Voltage

5 V

Number Of Segments

24