Microchip Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, SMBus, ±3°C, 5 Pins

RS Stock No.: 774-7863PBrand: MicrochipManufacturers Part No.: TC74A0-3.3VAT
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Through Hole

Pin Count

5

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-220

Length

10.54mm

Height

15.57mm

Width

1.4mm

Dimensions

10.54 x 1.4 x 15.57mm

Resolution

8 bit

Product details

TC74 Digital Thermal Sensors

The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.


Features;
2Wire serial interface
2.7 V to 5.5 V voltage range

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 46.00

€ 2.30 Each (Supplied in a Tube) (ex VAT)

€ 54.74

€ 2.737 Each (Supplied in a Tube) (inc. VAT)

Microchip Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, SMBus, ±3°C, 5 Pins
Select packaging type

€ 46.00

€ 2.30 Each (Supplied in a Tube) (ex VAT)

€ 54.74

€ 2.737 Each (Supplied in a Tube) (inc. VAT)

Microchip Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, SMBus, ±3°C, 5 Pins

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tube
20 - 44€ 2.30€ 9.20
48 - 196€ 2.24€ 8.96
200+€ 2.06€ 8.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Through Hole

Pin Count

5

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-220

Length

10.54mm

Height

15.57mm

Width

1.4mm

Dimensions

10.54 x 1.4 x 15.57mm

Resolution

8 bit

Product details

TC74 Digital Thermal Sensors

The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.


Features;
2Wire serial interface
2.7 V to 5.5 V voltage range

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more