E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Micromotors Brushed Geared DC Geared Motor, 10.3 W, 24 V dc, 3 Nm, 15 rpm, 8mm Shaft Diameter

RS Stock No.: 877-7155Brand: MicromotorsManufacturers Part No.: E192-24-246Distrelec Article No.: 15445762
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

10.3 W

Output Speed

15 rpm

Shaft Diameter

8mm

Maximum Output Torque

3 Nm

Gearhead Type

Planetary

Gear Ratio

246.48:1

Dimensions

40.5 (Dia.) x 107 mm

Current Rating

430 mA

Length

107mm

Standards Met

ISO 9001:2008

Series

E192

Distrelec Product Id

15445762

Country of Origin

Italy

Product details

Geared Motors - E192 Series

Planetary Geared DC Motor E192 series


Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR and capacitors
Outgoing shaft two ball bearings supported
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors

Stock information temporarily unavailable.

€ 187.34

€ 187.34 Each (ex VAT)

€ 222.93

€ 222.93 Each (inc. VAT)

Micromotors Brushed Geared DC Geared Motor, 10.3 W, 24 V dc, 3 Nm, 15 rpm, 8mm Shaft Diameter

€ 187.34

€ 187.34 Each (ex VAT)

€ 222.93

€ 222.93 Each (inc. VAT)

Micromotors Brushed Geared DC Geared Motor, 10.3 W, 24 V dc, 3 Nm, 15 rpm, 8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

10.3 W

Output Speed

15 rpm

Shaft Diameter

8mm

Maximum Output Torque

3 Nm

Gearhead Type

Planetary

Gear Ratio

246.48:1

Dimensions

40.5 (Dia.) x 107 mm

Current Rating

430 mA

Length

107mm

Standards Met

ISO 9001:2008

Series

E192

Distrelec Product Id

15445762

Country of Origin

Italy

Product details

Geared Motors - E192 Series

Planetary Geared DC Motor E192 series


Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR and capacitors
Outgoing shaft two ball bearings supported
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors