Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Micromotors Brushed Geared DC Geared Motor, 11 W, 24 V dc, 5 Ncm, 780 rpm, 5.5mm Shaft Diameter

RS Stock No.: 877-7168Brand: MicromotorsManufacturers Part No.: PS150-24-5
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

11 W

Output Speed

780 rpm

Shaft Diameter

5.5mm

Maximum Output Torque

5 Ncm

Gearhead Type

Planetary

Gear Ratio

5:1

Dimensions

30 (Dia.) x 63 mm

Current Rating

460 mA

Length

63mm

Standards Met

ISO 9001:2008

Series

PS150

Country of Origin

Italy

Product details

Geared Motors - PS150 Series

Planetary Geared DC Motor PS150 series


Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR
Outgoing shaft supported by two ball bearings
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors

Stock information temporarily unavailable.

€ 106.24

€ 106.24 Each (ex VAT)

€ 126.43

€ 126.43 Each (inc. VAT)

Micromotors Brushed Geared DC Geared Motor, 11 W, 24 V dc, 5 Ncm, 780 rpm, 5.5mm Shaft Diameter

€ 106.24

€ 106.24 Each (ex VAT)

€ 126.43

€ 126.43 Each (inc. VAT)

Micromotors Brushed Geared DC Geared Motor, 11 W, 24 V dc, 5 Ncm, 780 rpm, 5.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

11 W

Output Speed

780 rpm

Shaft Diameter

5.5mm

Maximum Output Torque

5 Ncm

Gearhead Type

Planetary

Gear Ratio

5:1

Dimensions

30 (Dia.) x 63 mm

Current Rating

460 mA

Length

63mm

Standards Met

ISO 9001:2008

Series

PS150

Country of Origin

Italy

Product details

Geared Motors - PS150 Series

Planetary Geared DC Motor PS150 series


Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR
Outgoing shaft supported by two ball bearings
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors