E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Micron 5400 PRO M.2 (2280) 480 GB Internal SSD

RS Stock No.: 265-8595Brand: MicronManufacturers Part No.: MTFDDAV480TGA-1BC1ZABYYR
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5400 PRO

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Interface

SATA III

Capacity

480 GB

Nand Type

3D TLC

You may be interested in
Stock information temporarily unavailable.

€ 464.66

€ 464.66 Each (ex VAT)

€ 552.95

€ 552.95 Each (inc. VAT)

Micron 5400 PRO M.2 (2280) 480 GB Internal SSD

€ 464.66

€ 464.66 Each (ex VAT)

€ 552.95

€ 552.95 Each (inc. VAT)

Micron 5400 PRO M.2 (2280) 480 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5400 PRO

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Interface

SATA III

Capacity

480 GB

Nand Type

3D TLC

You may be interested in