E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microscan 600 mA Fixed Cable Bar code reader, 5 V dc

RS Stock No.: 176-9346Brand: MicroscanManufacturers Part No.: 7311-2081-1002
View all in Identification Sensors

Technical Document

Specifications

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

LED

Reading Distance

81mm

Maximum Current

600 mA

Maximum dc Voltage

5V

Reader Style

Fixed

Supply Voltage

5 V dc

Length

38mm

Width

44.5mm

Depth

25.4mm

Minimum Operating Temperature

0°C

Dimensions

38 x 44.5 x 25.4 mm

Maximum Operating Temperature

+45°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microscan 600 mA Fixed Cable Bar code reader, 5 V dc

P.O.A.

Microscan 600 mA Fixed Cable Bar code reader, 5 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

LED

Reading Distance

81mm

Maximum Current

600 mA

Maximum dc Voltage

5V

Reader Style

Fixed

Supply Voltage

5 V dc

Length

38mm

Width

44.5mm

Depth

25.4mm

Minimum Operating Temperature

0°C

Dimensions

38 x 44.5 x 25.4 mm

Maximum Operating Temperature

+45°C

Country of Origin

United States