Midas MC21605G6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective

RS Stock No.: 285-426Brand: MidasManufacturers Part No.: MC21605G6WM-FPTLW-V2
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Height

5mm

Background Colour

White

Display Mode

Transflective

Country of Origin

China

Stock information temporarily unavailable.

€ 21.25

€ 21.25 Each (ex VAT)

€ 25.29

€ 25.29 Each (inc. VAT)

Midas MC21605G6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective

€ 21.25

€ 21.25 Each (ex VAT)

€ 25.29

€ 25.29 Each (inc. VAT)

Midas MC21605G6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Height

5mm

Background Colour

White

Display Mode

Transflective

Country of Origin

China