Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.69in
Viewing Area Dimensions
19.71 x 5.18mm
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
>10000:1
Driver Mounting
TAB
Interface Ports
I2C
Dimensions
26.3 x 8 x 1.3mm
Depth
1.3mm
Height
8mm
Maximum Operating Temperature
+70°C
Viewing Area Height
5.18mm
Viewing Area Width
19.71mm
Operating Temperature Range
-40 → +70°C
Width
26.3mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Midas Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)
Midas Graphic PMOLED Displays
€ 16.42
€ 16.42 Each (ex VAT)
€ 19.54
€ 19.54 Each (inc. VAT)
1
€ 16.42
€ 16.42 Each (ex VAT)
€ 19.54
€ 19.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 16.42 |
5 - 9 | € 16.08 |
10+ | € 15.77 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.69in
Viewing Area Dimensions
19.71 x 5.18mm
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
>10000:1
Driver Mounting
TAB
Interface Ports
I2C
Dimensions
26.3 x 8 x 1.3mm
Depth
1.3mm
Height
8mm
Maximum Operating Temperature
+70°C
Viewing Area Height
5.18mm
Viewing Area Width
19.71mm
Operating Temperature Range
-40 → +70°C
Width
26.3mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Midas Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)