Midas 0.96in White Passive matrix OLED Display 64 X 128pixels COG I2C, SPI Interface
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.96in
Viewing Area Dimensions
10.86 X 21.74mm
Matrix Type
Passive
Display Colours
White
Resolution
64 X 128pixels
Driver Mounting
COG
Interface Ports
I2C, SPI
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 19.26
€ 19.26 Each (ex VAT)
€ 22.92
€ 22.92 Each (inc. VAT)
Midas 0.96in White Passive matrix OLED Display 64 X 128pixels COG I2C, SPI Interface
1
€ 19.26
€ 19.26 Each (ex VAT)
€ 22.92
€ 22.92 Each (inc. VAT)
Midas 0.96in White Passive matrix OLED Display 64 X 128pixels COG I2C, SPI Interface
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 19.26 |
10 - 99 | € 17.59 |
100+ | € 16.47 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.96in
Viewing Area Dimensions
10.86 X 21.74mm
Matrix Type
Passive
Display Colours
White
Resolution
64 X 128pixels
Driver Mounting
COG
Interface Ports
I2C, SPI
Country of Origin
Taiwan, Province Of China