MIKALOR Steel Slotted Screw Hose Clamp, 7mm Band Width, 8 → 12mm ID
Technical Document
Specifications
Brand
MIKALORInside Diameter
8 → 12mm
Clip Type
Hose Clamp
Material
Steel
Inside Diameter Minimum
8mm
Inside Diameter Maximum
12mm
Band Width
7mm
Screw/Bolt Head
Slotted Screw
Country of Origin
Spain
€ 6.42
€ 6.42 1 Bag of 5 (ex VAT)
€ 7.64
€ 7.64 1 Bag of 5 (inc. VAT)
1
€ 6.42
€ 6.42 1 Bag of 5 (ex VAT)
€ 7.64
€ 7.64 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MIKALORInside Diameter
8 → 12mm
Clip Type
Hose Clamp
Material
Steel
Inside Diameter Minimum
8mm
Inside Diameter Maximum
12mm
Band Width
7mm
Screw/Bolt Head
Slotted Screw
Country of Origin
Spain