Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MIKALOR Stainless Steel Slotted Screw Hose Clamp, 12mm Band Width, 150 → 170mm ID

RS Stock No.: 282-0820Brand: MIKALORManufacturers Part No.: 03017164
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

MIKALOR

Inside Diameter

150 → 170mm

Clip Type

Hose Clamp

Material

Stainless Steel

Inside Diameter Minimum

150mm

Inside Diameter Maximum

170mm

Band Width

12mm

Screw/Bolt Head

Slotted Screw

Country of Origin

Spain

Stock information temporarily unavailable.

€ 30.51

€ 30.51 1 Bag of 5 (ex VAT)

€ 36.31

€ 36.31 1 Bag of 5 (inc. VAT)

MIKALOR Stainless Steel Slotted Screw Hose Clamp, 12mm Band Width, 150 → 170mm ID

€ 30.51

€ 30.51 1 Bag of 5 (ex VAT)

€ 36.31

€ 36.31 1 Bag of 5 (inc. VAT)

MIKALOR Stainless Steel Slotted Screw Hose Clamp, 12mm Band Width, 150 → 170mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MIKALOR

Inside Diameter

150 → 170mm

Clip Type

Hose Clamp

Material

Stainless Steel

Inside Diameter Minimum

150mm

Inside Diameter Maximum

170mm

Band Width

12mm

Screw/Bolt Head

Slotted Screw

Country of Origin

Spain