E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MIKALOR Stainless Steel Hex Screw Bolt Drive, 28mm Band Width, 162 → 174mm ID

RS Stock No.: 526-5577Brand: MIKALORManufacturers Part No.: M0301330-7
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

MIKALOR

Inside Diameter

162 → 174mm

Clip Type

Bolt Drive

Material

Stainless Steel

Inside Diameter Minimum

162mm

Inside Diameter Maximum

174mm

Band Width

28mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Spain

Product details

Wide Band Bolt Clip - Stainless

Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures

All Stainless Steel Construction

Stock information temporarily unavailable.

€ 85.88

€ 42.94 Each (In a Pack of 2) (ex VAT)

€ 102.20

€ 51.099 Each (In a Pack of 2) (inc. VAT)

MIKALOR Stainless Steel Hex Screw Bolt Drive, 28mm Band Width, 162 → 174mm ID

€ 85.88

€ 42.94 Each (In a Pack of 2) (ex VAT)

€ 102.20

€ 51.099 Each (In a Pack of 2) (inc. VAT)

MIKALOR Stainless Steel Hex Screw Bolt Drive, 28mm Band Width, 162 → 174mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 42.94€ 85.88
10 - 18€ 41.43€ 82.86
20 - 58€ 39.86€ 79.72
60+€ 37.74€ 75.48

Technical Document

Specifications

Brand

MIKALOR

Inside Diameter

162 → 174mm

Clip Type

Bolt Drive

Material

Stainless Steel

Inside Diameter Minimum

162mm

Inside Diameter Maximum

174mm

Band Width

28mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Spain

Product details

Wide Band Bolt Clip - Stainless

Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures

All Stainless Steel Construction