MikroElektronika OPTO click VO2630 Development Kit for MikroBUS MIKROE-1196

Technical Document
Specifications
Brand
MikroElektronikaKit Classification
Development Kit
For Use With
MikroBUS
Featured Device
VO2630
Kit Name
OPTO click
Product details
OPTO click mikroBUS™
OPTO click is a mikroBUS add-on board for adding four high-speed optocoupler inputs. It features two Vishay VO2630, 10 MBd High Speed-Dual Optocouplers. They enable galvanic isolation between the input and output.
4 Input Lines interface on mikroBUS socket
Common Mode Rejection 1000 V/μs
Low input current
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
€ 39.31
€ 39.31 Each (ex VAT)
€ 46.78
€ 46.78 Each (inc. VAT)
1
€ 39.31
€ 39.31 Each (ex VAT)
€ 46.78
€ 46.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaKit Classification
Development Kit
For Use With
MikroBUS
Featured Device
VO2630
Kit Name
OPTO click
Product details
OPTO click mikroBUS™
OPTO click is a mikroBUS add-on board for adding four high-speed optocoupler inputs. It features two Vishay VO2630, 10 MBd High Speed-Dual Optocouplers. They enable galvanic isolation between the input and output.
4 Input Lines interface on mikroBUS socket
Common Mode Rejection 1000 V/μs
Low input current
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.