E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MikroElektronika MIKROE-1839, RTC3 Real Time Clock (RTC) mikroBus Click Board for BQ32000

RS Stock No.: 136-0717Brand: MikroElektronikaManufacturers Part No.: MIKROE-1839
brand-logo

Technical Document

Specifications

Clock/Timer Function

Real Time Clock (RTC)

Kit Classification

mikroBus Click Board

Featured Device

BQ32000

Kit Name

RTC3

Product details

RTC3 click mikroBUS™

RTC3 click is a mikroBUS add-on board for providing Real-Time Clock (RTC) and Calendar information with programmable alarms output. It features the Texas Instruments bq32000 Real-Time Clock.

Current Time: Seconds, Minutes, Hours, Century, Days, Day of Week, Months and Years
Automatic Switchover to Back up Supply
Trickle Charger to Back up Supply Capacitor
32.768 kHz Crystal Oscillator with -63 to +126 ppm Adjustment
Integrated Oscillator-Fail Detection
Automatic Leap-year compensation
Oscillator stop option bit in a register
I²C bus interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm

Click mikroBUS™ Clock and Timing Boards

Stock information temporarily unavailable.

€ 39.31

€ 39.31 Each (ex VAT)

€ 46.78

€ 46.78 Each (inc. VAT)

MikroElektronika MIKROE-1839, RTC3 Real Time Clock (RTC) mikroBus Click Board for BQ32000

€ 39.31

€ 39.31 Each (ex VAT)

€ 46.78

€ 46.78 Each (inc. VAT)

MikroElektronika MIKROE-1839, RTC3 Real Time Clock (RTC) mikroBus Click Board for BQ32000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clock/Timer Function

Real Time Clock (RTC)

Kit Classification

mikroBus Click Board

Featured Device

BQ32000

Kit Name

RTC3

Product details

RTC3 click mikroBUS™

RTC3 click is a mikroBUS add-on board for providing Real-Time Clock (RTC) and Calendar information with programmable alarms output. It features the Texas Instruments bq32000 Real-Time Clock.

Current Time: Seconds, Minutes, Hours, Century, Days, Day of Week, Months and Years
Automatic Switchover to Back up Supply
Trickle Charger to Back up Supply Capacitor
32.768 kHz Crystal Oscillator with -63 to +126 ppm Adjustment
Integrated Oscillator-Fail Detection
Automatic Leap-year compensation
Oscillator stop option bit in a register
I²C bus interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm

Click mikroBUS™ Clock and Timing Boards