E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MikroElektronika IR Thermo 2 Click Temperature Sensor mikroBus Click Board for TMP007

RS Stock No.: 136-0728Brand: MikroElektronikaManufacturers Part No.: MIKROE-1888
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Sensor Technology

Temperature Sensor

Featured Device

TMP007

Kit Classification

mikroBus Click Board

Kit Name

IR Thermo 2 Click

Product details

IrThermo 2 click mikroBUS™

A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The IrThermo 2 click is a non-contact temperature measurement module which uses the TMP007 infrared thermopile sensor with an integrated maths engine. The measurement range of the mems sensor IC is from -40°C to 125°C with a 14-bit resolution. The click board communicates with the target microcontroller via the mikroBUS™ I2C interface and requires a 3.3 or 5V power supply.

• Non-contact temperature measurement
• Measurement range: -40°C to +125°C
• Accuracy ±1.5°C
• Digital output with 14-bit resolution

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

€ 37.74

€ 37.74 Each (ex VAT)

€ 44.91

€ 44.91 Each (inc. VAT)

MikroElektronika IR Thermo 2 Click Temperature Sensor mikroBus Click Board for TMP007

€ 37.74

€ 37.74 Each (ex VAT)

€ 44.91

€ 44.91 Each (inc. VAT)

MikroElektronika IR Thermo 2 Click Temperature Sensor mikroBus Click Board for TMP007
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Temperature Sensor

Featured Device

TMP007

Kit Classification

mikroBus Click Board

Kit Name

IR Thermo 2 Click

Product details

IrThermo 2 click mikroBUS™

A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The IrThermo 2 click is a non-contact temperature measurement module which uses the TMP007 infrared thermopile sensor with an integrated maths engine. The measurement range of the mems sensor IC is from -40°C to 125°C with a 14-bit resolution. The click board communicates with the target microcontroller via the mikroBUS™ I2C interface and requires a 3.3 or 5V power supply.

• Non-contact temperature measurement
• Measurement range: -40°C to +125°C
• Accuracy ±1.5°C
• Digital output with 14-bit resolution

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.