MikroElektronika PWM Click PWM Controller for PCA9685PW for LED Drivers, Robots, Servo Motors

Technical Document
Specifications
Brand
MikroElektronikaPower Management Function
PWM Controller
For Use With
LED Drivers, Robots, Servo Motors
Featured Device
PCA9685PW
Kit Name
PWM Click
Product details
PWM click mikroBUS™
PWM click is a mikroBUS add-on board for controlling sixteen PWM (Pulse Width Modulation) outputs through a single I²C bus interface. It features the NXP PCA9685, a 16-channel, 12-bit resolution PWM Fm+ (Fast-mode Plus) I²C bus LED controller. Three jumpers allow you to configure the board's I²C bus hardware binary address.
Up to seven PWM click boards can share the I²C bus on a different address
24 Hz to 1526 Hz programmable frequency
Adjustable PWM duty cycle from 0% to 100%
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Interface Boards
€ 27.62
€ 27.62 Each (ex VAT)
€ 32.87
€ 32.87 Each (inc. VAT)
1
€ 27.62
€ 27.62 Each (ex VAT)
€ 32.87
€ 32.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaPower Management Function
PWM Controller
For Use With
LED Drivers, Robots, Servo Motors
Featured Device
PCA9685PW
Kit Name
PWM Click
Product details
PWM click mikroBUS™
PWM click is a mikroBUS add-on board for controlling sixteen PWM (Pulse Width Modulation) outputs through a single I²C bus interface. It features the NXP PCA9685, a 16-channel, 12-bit resolution PWM Fm+ (Fast-mode Plus) I²C bus LED controller. Three jumpers allow you to configure the board's I²C bus hardware binary address.
Up to seven PWM click boards can share the I²C bus on a different address
24 Hz to 1526 Hz programmable frequency
Adjustable PWM duty cycle from 0% to 100%
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm