MikroElektronika Magneto 2 Click Hall Effect Sensor mikroBus Click Board for MLX90316

Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Hall Effect Sensor
Featured Device
MLX90316
Kit Classification
mikroBus Click Board
Kit Name
Magneto 2 Click
Product details
Magneto 2 click mikroBUS™
Magneto 2 click is a mikroBUS™ add-on board featuring the Melexis MLX90316 monolithic rotary position sensor (RS 684-3327). Sensing flux density allows this click board to decode the absolute rotary (angular) position from 0 to 360 degrees. In combination with the correct library, the magnetic flux density of a small magnet rotating above the IC can be measured. Magneto 2 click communicates with the target MCU through the mikroBUS™ SPI bus. Designed to use a 5V power supply only.
Click board size - 28.6 mm x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
€ 41.56
€ 41.56 Each (ex VAT)
€ 49.46
€ 49.46 Each (inc. VAT)
1
€ 41.56
€ 41.56 Each (ex VAT)
€ 49.46
€ 49.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 41.56 |
5 - 9 | € 41.11 |
10+ | € 40.67 |
Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Hall Effect Sensor
Featured Device
MLX90316
Kit Classification
mikroBus Click Board
Kit Name
Magneto 2 Click
Product details
Magneto 2 click mikroBUS™
Magneto 2 click is a mikroBUS™ add-on board featuring the Melexis MLX90316 monolithic rotary position sensor (RS 684-3327). Sensing flux density allows this click board to decode the absolute rotary (angular) position from 0 to 360 degrees. In combination with the correct library, the magnetic flux density of a small magnet rotating above the IC can be measured. Magneto 2 click communicates with the target MCU through the mikroBUS™ SPI bus. Designed to use a 5V power supply only.
Click board size - 28.6 mm x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.