E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MikroElektronika ATA663211 click ATA663211 Development Kit for MikroBUS MIKROE-2335

RS Stock No.: 136-0826Brand: MikroElektronikaManufacturers Part No.: MIKROE-2335Distrelec Article No.: 30163694
brand-logo

Technical Document

Specifications

Kit Classification

Development Kit

For Use With

MikroBUS

Featured Device

ATA663211

Kit Name

ATA663211 click

Distrelec Product Id

30163694

Product details

ATA663211 click mikroBUS™

ATA663211 click is a mikroBUS add-on board for connecting directly to the Local Interconnect Network (LIN) bus. It features the Atmel ATA663211, LIN transceiver.

Compliant with LIN 2.0, 2.1, 2.2, 2.2A and SAEJ2602-2
20 kBaud maximum operating speed
UART interface on mikroBUS socket and on the edges of the board
Extra pins for WKin (wake-up input) and CS on the edges of the board
3.3 V power supply on mikroBUS socket

Click mikroBUS™ Interface Boards

Stock information temporarily unavailable.

€ 36.18

€ 36.18 Each (ex VAT)

€ 43.05

€ 43.05 Each (inc. VAT)

MikroElektronika ATA663211 click ATA663211 Development Kit for MikroBUS MIKROE-2335

€ 36.18

€ 36.18 Each (ex VAT)

€ 43.05

€ 43.05 Each (inc. VAT)

MikroElektronika ATA663211 click ATA663211 Development Kit for MikroBUS MIKROE-2335
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Classification

Development Kit

For Use With

MikroBUS

Featured Device

ATA663211

Kit Name

ATA663211 click

Distrelec Product Id

30163694

Product details

ATA663211 click mikroBUS™

ATA663211 click is a mikroBUS add-on board for connecting directly to the Local Interconnect Network (LIN) bus. It features the Atmel ATA663211, LIN transceiver.

Compliant with LIN 2.0, 2.1, 2.2, 2.2A and SAEJ2602-2
20 kBaud maximum operating speed
UART interface on mikroBUS socket and on the edges of the board
Extra pins for WKin (wake-up input) and CS on the edges of the board
3.3 V power supply on mikroBUS socket

Click mikroBUS™ Interface Boards