MikroElektronika MIKROE-3374 Square Omnidirectional GPS Antenna, GPS

RS Stock No.: 188-4816Brand: MikroElektronikaManufacturers Part No.: MIKROE-3374
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Antenna Physical Form

Square

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

5dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

80°C

Width_SC_PC

39.20mm

Length

48.60mm

Series

MIKROE

Height

15.20mm

Dimensions

48.60 x 39.20 x 15.20mm

Stock information temporarily unavailable.

€ 28.87

€ 28.87 Each (ex VAT)

€ 34.36

€ 34.36 Each (inc. VAT)

MikroElektronika MIKROE-3374 Square Omnidirectional GPS Antenna, GPS

€ 28.87

€ 28.87 Each (ex VAT)

€ 34.36

€ 34.36 Each (inc. VAT)

MikroElektronika MIKROE-3374 Square Omnidirectional GPS Antenna, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Antenna Physical Form

Square

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

5dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

80°C

Width_SC_PC

39.20mm

Length

48.60mm

Series

MIKROE

Height

15.20mm

Dimensions

48.60 x 39.20 x 15.20mm