E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MikroElektronika MIKROE-3375 Square Omnidirectional GPS Antenna, GPS

RS Stock No.: 188-4817Brand: MikroElektronikaManufacturers Part No.: MIKROE-3375
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Antenna Physical Form

Square

Antenna Mounting Type

PCB

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

4dBi

Minimum Operating Temperature

- 25°C

Maximum Operating Temperature

65°C

Length

18mm

Series

MIKROE

Height

5.6mm

Dimensions

18 x 18 x 5.6mm

Width_SC_PC

18mm

Stock information temporarily unavailable.

P.O.A.

MikroElektronika MIKROE-3375 Square Omnidirectional GPS Antenna, GPS

P.O.A.

MikroElektronika MIKROE-3375 Square Omnidirectional GPS Antenna, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Antenna Physical Form

Square

Antenna Mounting Type

PCB

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

4dBi

Minimum Operating Temperature

- 25°C

Maximum Operating Temperature

65°C

Length

18mm

Series

MIKROE

Height

5.6mm

Dimensions

18 x 18 x 5.6mm

Width_SC_PC

18mm