E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MIKROE-513, 150mm Insulated Breadboard Jumper Wire in Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White,

RS Stock No.: 791-6463Brand: MikroElektronikaManufacturers Part No.: MIKROE-513Distrelec Article No.: 30410310
brand-logo
View all in Breadboard Jumper Wires

Technical Document

Specifications

Type

Insulated

Length

150mm

Insulation Colour

Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow

Gender

Male/Male

Number of Pieces

10

Distrelec Product Id

30410310

Country of Origin

China

Product details

MikroElektronika Jumper Wires

Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic circuits. They feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering. Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase.
Each wire measures 15cm long and each pack contains 10 different coloured wires to make it really easy to identify them. There are 3 different packs available with different connector options, please refer to the information below for details.

• Pack of 10
• Assortment of colours
• 15cm long (each wire)
• Perfect for prototyping and education

Versions Available:
791-6450 - MIKROE-511 Female to Female
791-6454 - MIKROE-512 Male to Female
791-6463 - MIKROE-513 Male to Male

Colours included:
Black
Blue
Green
Grey
Orange
Pink
Purple
Red
Yellow
White

Stock information temporarily unavailable.

€ 6.76

€ 6.76 Each (ex VAT)

€ 8.04

€ 8.04 Each (inc. VAT)

MIKROE-513, 150mm Insulated Breadboard Jumper Wire in Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White,

€ 6.76

€ 6.76 Each (ex VAT)

€ 8.04

€ 8.04 Each (inc. VAT)

MIKROE-513, 150mm Insulated Breadboard Jumper Wire in Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Insulated

Length

150mm

Insulation Colour

Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow

Gender

Male/Male

Number of Pieces

10

Distrelec Product Id

30410310

Country of Origin

China

Product details

MikroElektronika Jumper Wires

Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic circuits. They feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering. Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase.
Each wire measures 15cm long and each pack contains 10 different coloured wires to make it really easy to identify them. There are 3 different packs available with different connector options, please refer to the information below for details.

• Pack of 10
• Assortment of colours
• 15cm long (each wire)
• Perfect for prototyping and education

Versions Available:
791-6450 - MIKROE-511 Female to Female
791-6454 - MIKROE-512 Male to Female
791-6463 - MIKROE-513 Male to Male

Colours included:
Black
Blue
Green
Grey
Orange
Pink
Purple
Red
Yellow
White