E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MikronTec 200mm Stainless Steel Metric Ruler

RS Stock No.: 304-8803Brand: MikronTecManufacturers Part No.: 901 200MM
brand-logo
View all in Rulers

Technical Document

Specifications

Length

200mm

Imperial or Metric

Metric

Material

Stainless Steel

Flexible

Yes

Folding

No

Country of Origin

Germany

Product details

Flexible rulers

Hardened spring band steel
Stainless
Grading: mm / 1/2 mm

Stock information temporarily unavailable.

€ 4.54

€ 4.54 Each (ex VAT)

€ 5.40

€ 5.40 Each (inc. VAT)

MikronTec 200mm Stainless Steel Metric Ruler

Calibration type

€ 4.54

€ 4.54 Each (ex VAT)

€ 5.40

€ 5.40 Each (inc. VAT)

MikronTec 200mm Stainless Steel Metric Ruler
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

200mm

Imperial or Metric

Metric

Material

Stainless Steel

Flexible

Yes

Folding

No

Country of Origin

Germany

Product details

Flexible rulers

Hardened spring band steel
Stainless
Grading: mm / 1/2 mm