E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MikronTec 500mm Stainless Steel Metric Straight Edge

RS Stock No.: 304-8932Brand: MikronTecManufacturers Part No.: 925 500MM
brand-logo
View all in Rulers

Technical Document

Specifications

Length

500mm

Imperial or Metric

Metric

Material

Stainless Steel

Flexible

No

Folding

No

Country of Origin

Germany

Product details

Straight edge ruler

Fully hardened, smoothed and lapped
Normal steel, with insulating handle
Burnished measuring edge
Complies with DIN 874

You may be interested in
Stock information temporarily unavailable.

€ 156.23

€ 156.23 Each (ex VAT)

€ 185.91

€ 185.91 Each (inc. VAT)

MikronTec 500mm Stainless Steel Metric Straight Edge

€ 156.23

€ 156.23 Each (ex VAT)

€ 185.91

€ 185.91 Each (inc. VAT)

MikronTec 500mm Stainless Steel Metric Straight Edge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

500mm

Imperial or Metric

Metric

Material

Stainless Steel

Flexible

No

Folding

No

Country of Origin

Germany

Product details

Straight edge ruler

Fully hardened, smoothed and lapped
Normal steel, with insulating handle
Burnished measuring edge
Complies with DIN 874

You may be interested in