Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MikronTec 150mm Stainless Steel Metric Straight Edge

RS Stock No.: 304-8897Brand: MikronTec
brand-logo
View all in Rulers

Technical Document

Specifications

Length

150mm

Imperial or Metric

Metric

Material

Stainless Steel

Flexible

No

Folding

No

Country of Origin

Germany

Product details

Straight edge ruler

Fully hardened, smoothed and lapped
Normal steel, with insulating handle
Burnished measuring edge
Complies with DIN 874

You may be interested in
Stock information temporarily unavailable.

€ 32.73

€ 32.73 Each (ex VAT)

€ 38.95

€ 38.95 Each (inc. VAT)

MikronTec 150mm Stainless Steel Metric Straight Edge

€ 32.73

€ 32.73 Each (ex VAT)

€ 38.95

€ 38.95 Each (inc. VAT)

MikronTec 150mm Stainless Steel Metric Straight Edge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

150mm

Imperial or Metric

Metric

Material

Stainless Steel

Flexible

No

Folding

No

Country of Origin

Germany

Product details

Straight edge ruler

Fully hardened, smoothed and lapped
Normal steel, with insulating handle
Burnished measuring edge
Complies with DIN 874

You may be interested in