Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mini Motor Reversible Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

RS Stock No.: 773-6885Brand: Mini MotorManufacturers Part No.: MC 440P3T 30 B5
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

93 rpm

Gearhead Type

Worm

Width

95mm

Rotation

Reversible

Current Rating

520 mA, 900 mA

Length

250mm

Maximum Output Torque

9 Nm

Dimensions

250 x 95 x 60 mm

Depth

60mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox

Stock information temporarily unavailable.

€ 1,019.79

€ 1,019.79 Each (ex VAT)

€ 1,213.55

€ 1,213.55 Each (inc. VAT)

Mini Motor Reversible Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

€ 1,019.79

€ 1,019.79 Each (ex VAT)

€ 1,213.55

€ 1,213.55 Each (inc. VAT)

Mini Motor Reversible Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

93 rpm

Gearhead Type

Worm

Width

95mm

Rotation

Reversible

Current Rating

520 mA, 900 mA

Length

250mm

Maximum Output Torque

9 Nm

Dimensions

250 x 95 x 60 mm

Depth

60mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox