E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mitsubishi Electric FX1N Series Backlit LCD HMI Terminal, 5 V dc Supply, 32 x 40 x 17 mm

RS Stock No.: 383-0258Brand: Mitsubishi ElectricManufacturers Part No.: FX1N-5DM
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

FX1N Base Unit, FX1S Base Unit

Product Range

FX1N Series

Display Type

LCD

Backlighting

Yes

Supply Voltage

5 V dc

Dimensions

32 x 40 x 17 mm

Depth

17mm

Length

32mm

Width

40mm

Country of Origin

Japan

Product details

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Electric FX1N Series Backlit LCD HMI Terminal, 5 V dc Supply, 32 x 40 x 17 mm

P.O.A.

Mitsubishi Electric FX1N Series Backlit LCD HMI Terminal, 5 V dc Supply, 32 x 40 x 17 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX1N Base Unit, FX1S Base Unit

Product Range

FX1N Series

Display Type

LCD

Backlighting

Yes

Supply Voltage

5 V dc

Dimensions

32 x 40 x 17 mm

Depth

17mm

Length

32mm

Width

40mm

Country of Origin

Japan

Product details

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.