Technical Document
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3U
Number of Inputs
24
Output Type
Transistor
Supply Voltage
24 V dc
Input Type
Sink, Source
Number of Outputs
24
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Dimensions
182 x 90 x 86 mm
Program Capacity
64000 Steps
Depth
86mm
Length
182mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
800 mA
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Approvals
CE, UL/cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
€ 2,058.95
€ 2,058.95 Each (ex VAT)
€ 2,450.15
€ 2,450.15 Each (inc. VAT)
1
€ 2,058.95
€ 2,058.95 Each (ex VAT)
€ 2,450.15
€ 2,450.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3U
Number of Inputs
24
Output Type
Transistor
Supply Voltage
24 V dc
Input Type
Sink, Source
Number of Outputs
24
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Dimensions
182 x 90 x 86 mm
Program Capacity
64000 Steps
Depth
86mm
Length
182mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
800 mA
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Approvals
CE, UL/cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.