E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mitsubishi FX3U Series Series PLC I/O Module for Use with FX3U Series, Analogue

RS Stock No.: 539-0730Brand: Mitsubishi ElectricManufacturers Part No.: FX3U-4AD-ADP
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

FX3U Series

Input Type

Analogue

Number of Inputs

4

For Use With

FX3U Series

Dimensions

106 x 17.6 x 89.5 mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 576.88

€ 576.88 Each (ex VAT)

€ 686.49

€ 686.49 Each (inc. VAT)

Mitsubishi FX3U Series Series PLC I/O Module for Use with FX3U Series, Analogue

€ 576.88

€ 576.88 Each (ex VAT)

€ 686.49

€ 686.49 Each (inc. VAT)

Mitsubishi FX3U Series Series PLC I/O Module for Use with FX3U Series, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

FX3U Series

Input Type

Analogue

Number of Inputs

4

For Use With

FX3U Series

Dimensions

106 x 17.6 x 89.5 mm

Country of Origin

Japan