Technical Document
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Input Type
Analogue
Number of Inputs
4
For Use With
MELSEC FX Series
Maximum Operating Temperature
+55°C
Dimensions
90 x 55 x 87 mm
Country of Origin
Japan
€ 621.83
€ 621.83 Each (ex VAT)
€ 739.98
€ 739.98 Each (inc. VAT)
1
€ 621.83
€ 621.83 Each (ex VAT)
€ 739.98
€ 739.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Input Type
Analogue
Number of Inputs
4
For Use With
MELSEC FX Series
Maximum Operating Temperature
+55°C
Dimensions
90 x 55 x 87 mm
Country of Origin
Japan