Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mitsubishi FX5 Series Communication Module for Use with FX5U CPU Module, FX5UC CPU Module, Current, Voltage

RS Stock No.: 875-5736Brand: Mitsubishi ElectricManufacturers Part No.: FX5-232ADP
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Communication Module

Series

FX5

Input Type

Current, Voltage

Number of Inputs

1

For Use With

FX5U CPU Module, FX5UC CPU Module

Mounting Type

Panel Mount

Application

Communication

Dimensions

17.6 x 106 x 74 mm

Country of Origin

Japan

Product details

FX5 - Communication Adapter

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5 Communication Expansion Adapter (ADP)
Extremely compact and easy to use
Max. 2 expansion adapter for the CPU
RS-232 version, stock no. 875-5736
RS-485 version, stock no. 875-5739

Mitsubishi FX5U

Stock information temporarily unavailable.

€ 248.55

€ 248.55 Each (ex VAT)

€ 295.77

€ 295.77 Each (inc. VAT)

Mitsubishi FX5 Series Communication Module for Use with FX5U CPU Module, FX5UC CPU Module, Current, Voltage

€ 248.55

€ 248.55 Each (ex VAT)

€ 295.77

€ 295.77 Each (inc. VAT)

Mitsubishi FX5 Series Communication Module for Use with FX5U CPU Module, FX5UC CPU Module, Current, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Communication Module

Series

FX5

Input Type

Current, Voltage

Number of Inputs

1

For Use With

FX5U CPU Module, FX5UC CPU Module

Mounting Type

Panel Mount

Application

Communication

Dimensions

17.6 x 106 x 74 mm

Country of Origin

Japan

Product details

FX5 - Communication Adapter

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5 Communication Expansion Adapter (ADP)
Extremely compact and easy to use
Max. 2 expansion adapter for the CPU
RS-232 version, stock no. 875-5736
RS-485 version, stock no. 875-5739

Mitsubishi FX5U