Mitsubishi Electric MELSEC iQ-F Series PLC CPU for Use with FX5 Expansion Adapter, FX5 Extension Module, Analogue

RS Stock No.: 135-9278Brand: Mitsubishi ElectricManufacturers Part No.: FX5UC-64MT/DSS
brand-logo

Technical Document

Specifications

Manufacturer Series

MELSEC iQ-F

Number of Inputs

32

Output Type

Analogue

For Use With

FX5 Expansion Adapter, FX5 Extension Module

Input Type

Analogue

Number of Outputs

32

Voltage Category

5 V dc, 24 V dc

Width

90mm

Mounting Type

Desktop

Programming Language Used

Function Block Diagram/Ladder Language (FBD/LD), Ladder Diagram (LD), Structured Text (ST)

Communication Port Type

RS232C, RS485

Memory

120 (Device/Label Memory) kB, 128 (Program Capacity) kB, 4 (SD Memory Card) GB, 5 (Data Memory/Standard ROM) MB

Display Included

Yes

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Length

62.2mm

Program Capacity

128 kB

Depth

89.1mm

Maximum Operating Temperature

+55°C

Dimensions

62.2 x 90 x 89.1 mm

Number of Communication Ports

2

Output Current

500 mA, 720 mA

Country of Origin

Japan

Product details

FX5UC - CPU Modules

Range of FX5UC CPU modules from the iQ-F series from Mitsubishi, offering high performance in a compact, cost effective package.
The FX5UC continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5UC provides users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

Features & Benefits

FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3

Mitsubishi FX5U

Stock information temporarily unavailable.

€ 1,120.65

€ 1,120.65 Each (ex VAT)

€ 1,333.57

€ 1,333.57 Each (inc. VAT)

Mitsubishi Electric MELSEC iQ-F Series PLC CPU for Use with FX5 Expansion Adapter, FX5 Extension Module, Analogue

€ 1,120.65

€ 1,120.65 Each (ex VAT)

€ 1,333.57

€ 1,333.57 Each (inc. VAT)

Mitsubishi Electric MELSEC iQ-F Series PLC CPU for Use with FX5 Expansion Adapter, FX5 Extension Module, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

MELSEC iQ-F

Number of Inputs

32

Output Type

Analogue

For Use With

FX5 Expansion Adapter, FX5 Extension Module

Input Type

Analogue

Number of Outputs

32

Voltage Category

5 V dc, 24 V dc

Width

90mm

Mounting Type

Desktop

Programming Language Used

Function Block Diagram/Ladder Language (FBD/LD), Ladder Diagram (LD), Structured Text (ST)

Communication Port Type

RS232C, RS485

Memory

120 (Device/Label Memory) kB, 128 (Program Capacity) kB, 4 (SD Memory Card) GB, 5 (Data Memory/Standard ROM) MB

Display Included

Yes

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Length

62.2mm

Program Capacity

128 kB

Depth

89.1mm

Maximum Operating Temperature

+55°C

Dimensions

62.2 x 90 x 89.1 mm

Number of Communication Ports

2

Output Current

500 mA, 720 mA

Country of Origin

Japan

Product details

FX5UC - CPU Modules

Range of FX5UC CPU modules from the iQ-F series from Mitsubishi, offering high performance in a compact, cost effective package.
The FX5UC continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5UC provides users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

Features & Benefits

FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3

Mitsubishi FX5U