Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600

RS Stock No.: 828-0500Brand: Mitsubishi ElectricManufacturers Part No.: GT2712-STWD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GT27

Product Range

GOT2000

Display Type

TFT LCD

Manufacturer Part No.

GT2712-STWD

Display Resolution

800 x 600

Number of Ports

9

Port Type

Auxiliary Extension I/F, Ethernet, Extension Interface, RS232, RS422/485, SD Card, Side Interface, USB, USB Host

Processor Type

Programmable Controller CPU

Processor Speed

0.00015MHz

Onboard Memory

128 (Operation) MB, 57 (Storage) MB

Display Size

12.1 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Dimensions

246 x 316 x 52 mm

Display Colour

Colour

Width

316mm

Length

246mm

Depth

52mm

Maximum Operating Temperature

+55°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

GOT2000 HMI SVGA

Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series

Stock information temporarily unavailable.

€ 5,034.09

€ 5,034.09 Each (ex VAT)

€ 5,990.57

€ 5,990.57 Each (inc. VAT)

Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600

€ 5,034.09

€ 5,034.09 Each (ex VAT)

€ 5,990.57

€ 5,990.57 Each (inc. VAT)

Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

GT27

Product Range

GOT2000

Display Type

TFT LCD

Manufacturer Part No.

GT2712-STWD

Display Resolution

800 x 600

Number of Ports

9

Port Type

Auxiliary Extension I/F, Ethernet, Extension Interface, RS232, RS422/485, SD Card, Side Interface, USB, USB Host

Processor Type

Programmable Controller CPU

Processor Speed

0.00015MHz

Onboard Memory

128 (Operation) MB, 57 (Storage) MB

Display Size

12.1 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Dimensions

246 x 316 x 52 mm

Display Colour

Colour

Width

316mm

Length

246mm

Depth

52mm

Maximum Operating Temperature

+55°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

GOT2000 HMI SVGA

Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series