E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mitsubishi Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.1 A

RS Stock No.: 489-4786Brand: MitsubishiManufacturers Part No.: 158461
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.1 A

For Use With

S500 Series

Field Bus Communication Type

RS-485

IP Rating

IP20

Output Frequency

0.5 → 120Hz

Control Panel

Yes

Overall Depth

162.5mm

Overall Length

128mm

Overall Width

68mm

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.1 A

P.O.A.

Mitsubishi Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.1 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.1 A

For Use With

S500 Series

Field Bus Communication Type

RS-485

IP Rating

IP20

Output Frequency

0.5 → 120Hz

Control Panel

Yes

Overall Depth

162.5mm

Overall Length

128mm

Overall Width

68mm