Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mitsubishi E10 Series E1000 Touch-Screen HMI Display - 6.5 in, LCD Display, 640 x 480pixels

RS Stock No.: 514-2834Brand: MitsubishiManufacturers Part No.: E1071
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

E10

Product Range

E1000

Display Type

LCD

Manufacturer Part No.

E1071

Display Resolution

640 x 480pixels

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

219 x 154 x 61 mm

Depth

61mm

Length

219mm

Display Size

6.5 in

Width

154mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Country of Origin

Sierra Leone

Product details

Mitsubishi E Range - Touch Screen

E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)

Stock information temporarily unavailable.

P.O.A.

Mitsubishi E10 Series E1000 Touch-Screen HMI Display - 6.5 in, LCD Display, 640 x 480pixels

P.O.A.

Mitsubishi E10 Series E1000 Touch-Screen HMI Display - 6.5 in, LCD Display, 640 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

E10

Product Range

E1000

Display Type

LCD

Manufacturer Part No.

E1071

Display Resolution

640 x 480pixels

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

219 x 154 x 61 mm

Depth

61mm

Length

219mm

Display Size

6.5 in

Width

154mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Country of Origin

Sierra Leone

Product details

Mitsubishi E Range - Touch Screen

E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)