E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Communication module,FX3U RS485 i/face

RS Stock No.: 539-0825Brand: MitsubishiManufacturers Part No.: FX3U-485ADP
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Product details

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Stock information temporarily unavailable.

P.O.A.

Communication module,FX3U RS485 i/face

P.O.A.

Communication module,FX3U RS485 i/face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product details

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.