Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mitsubishi 410 → 490 (Standard) W, 630 → 730 (High Power) W Hand Dryer, 160mm x 290mm x 250mm

RS Stock No.: 920-9600Brand: MitsubishiManufacturers Part No.: JT-S2A-W-NE
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Supply Voltage

220 → 240V

Power Rating

410 → 490 (Standard) W, 630 → 730 (High Power) W

Depth

160mm

Height

290mm

Width

250mm

Country of Origin

Japan

Product details

Mitsubishi Jet Towel Smart Single Jet Airflow Hand Dryer, Heater-less

The Mitsubishi Jet Towel Smart Unheated is a very compact “hands under” hand dryer, with a brushless motor. This hand dryer has all the features you would expect from a Mitsubishi including quality build, high performance, energy efficiency and designed with the end user in mind.
This hand dryer is an unheated version in a white ABS finish. Because this unit doesn't have a heater element it maximises energy efficiency at all times.

Features and Benefits

Average 14 second dry time
Highly energy efficient using just 0.73kW and 2.03W per dry at its high air speed setting. (0.41kW and 1.94W per dry at its lowest air speed setting)
Air speed (max): 353 mph and volume: 60 cfm
Air speed (min): 295 mph and volume: 49 cfm
Very quiet in operation – manufacturers state a sound level of between 58 – 62dB
Filtered air and antibacterial resin in the materials used enhance the hygienic aspects of this hand dryer
Side air intake to prevent dirty air recirculation
Quick 0.1 second sensor response to enhance user experience
Chamfered inner edge for easy cleaning
Height: 290 mm
Width: 250 mm
Depth: 160 mm
Weight: 4.0 kg
Protection Rating: IPX3

Hand Dryers

Stock information temporarily unavailable.

P.O.A.

Mitsubishi 410 → 490 (Standard) W, 630 → 730 (High Power) W Hand Dryer, 160mm x 290mm x 250mm

P.O.A.

Mitsubishi 410 → 490 (Standard) W, 630 → 730 (High Power) W Hand Dryer, 160mm x 290mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

220 → 240V

Power Rating

410 → 490 (Standard) W, 630 → 730 (High Power) W

Depth

160mm

Height

290mm

Width

250mm

Country of Origin

Japan

Product details

Mitsubishi Jet Towel Smart Single Jet Airflow Hand Dryer, Heater-less

The Mitsubishi Jet Towel Smart Unheated is a very compact “hands under” hand dryer, with a brushless motor. This hand dryer has all the features you would expect from a Mitsubishi including quality build, high performance, energy efficiency and designed with the end user in mind.
This hand dryer is an unheated version in a white ABS finish. Because this unit doesn't have a heater element it maximises energy efficiency at all times.

Features and Benefits

Average 14 second dry time
Highly energy efficient using just 0.73kW and 2.03W per dry at its high air speed setting. (0.41kW and 1.94W per dry at its lowest air speed setting)
Air speed (max): 353 mph and volume: 60 cfm
Air speed (min): 295 mph and volume: 49 cfm
Very quiet in operation – manufacturers state a sound level of between 58 – 62dB
Filtered air and antibacterial resin in the materials used enhance the hygienic aspects of this hand dryer
Side air intake to prevent dirty air recirculation
Quick 0.1 second sensor response to enhance user experience
Chamfered inner edge for easy cleaning
Height: 290 mm
Width: 250 mm
Depth: 160 mm
Weight: 4.0 kg
Protection Rating: IPX3

Hand Dryers