Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mitutoyo 1m Steel Imperial, Metric Ruler, With UKAS Calibration

RS Stock No.: 177-9586Brand: MitutoyoManufacturers Part No.: 182-309
brand-logo
View all in Rulers

Technical Document

Specifications

Length

1m

Imperial or Metric

Imperial, Metric

Material

Steel

Width

16mm

Flexible

Yes

Folding

No

Calibrated

UKAS

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 1m Steel Imperial, Metric Ruler, With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo 1m Steel Imperial, Metric Ruler, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Imperial or Metric

Imperial, Metric

Material

Steel

Width

16mm

Flexible

Yes

Folding

No

Calibrated

UKAS

Country of Origin

Japan