E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mitutoyo 35mm Dial Caliper Caliper 0.025 mm Resolution, Metric & Imperial

RS Stock No.: 732-662Brand: MitutoyoManufacturers Part No.: 209-101
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Dial Caliper

Capacity

35mm

Imperial or Metric

Both

Display Type

Analogue

Accuracy

±0.05 mm

Resolution

0.025 mm

Country of Origin

Japan

Product details

Mitutoyo Internal

High quality internal dial calipers capable of reading internal bores and recess diameters to a depth of 80mm.

Black oxide finish caliper arms which have 1.59mm dia. steel balls on the measuring tips
Chrome plated housing and bezel
With revolution counter

Supplied with

Instruction leaflet

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo 35mm Dial Caliper Caliper 0.025 mm Resolution, Metric & Imperial

P.O.A.

Mitutoyo 35mm Dial Caliper Caliper 0.025 mm Resolution, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Caliper Type

Dial Caliper

Capacity

35mm

Imperial or Metric

Both

Display Type

Analogue

Accuracy

±0.05 mm

Resolution

0.025 mm

Country of Origin

Japan

Product details

Mitutoyo Internal

High quality internal dial calipers capable of reading internal bores and recess diameters to a depth of 80mm.

Black oxide finish caliper arms which have 1.59mm dia. steel balls on the measuring tips
Chrome plated housing and bezel
With revolution counter

Supplied with

Instruction leaflet

You may be interested in