Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mitutoyo Thickness Meter, 0mm - 30mm, 0.04 mm Accuracy, 0.01 mm Resolution, Digital Display

RS Stock No.: 249-2430Brand: MitutoyoManufacturers Part No.: 209-951
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

0.04 mm

Display Type

Digital

Dimensions

254 x 127 x 53mm

IP Rating

IP67

Height

53mm

Length

254mm

Maximum Measurement

30mm

Width

127mm

Weight

430g

Minimum Measurement

0mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 1,223.29

€ 1,223.29 Each (ex VAT)

€ 1,455.72

€ 1,455.72 Each (inc. VAT)

Mitutoyo Thickness Meter, 0mm - 30mm, 0.04 mm Accuracy, 0.01 mm Resolution, Digital Display

€ 1,223.29

€ 1,223.29 Each (ex VAT)

€ 1,455.72

€ 1,455.72 Each (inc. VAT)

Mitutoyo Thickness Meter, 0mm - 30mm, 0.04 mm Accuracy, 0.01 mm Resolution, Digital Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

0.04 mm

Display Type

Digital

Dimensions

254 x 127 x 53mm

IP Rating

IP67

Height

53mm

Length

254mm

Maximum Measurement

30mm

Width

127mm

Weight

430g

Minimum Measurement

0mm

Country of Origin

Czech Republic