Technical Document
Specifications
Brand
MitutoyoAccuracy
±0.00005 in
Resolution
0.00005 in
Imperial or Metric
Both
Micrometer Type
External
Battery Operated
Yes
Set Contents
Battery, Case, User Manual
Metric-Imperial Conversion
Yes
Maximum Measurement
25mm
Minimum Measurement
0mm
Country of Origin
Japan
Product details
Mitutoyo 293 Series, IP65
Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm
Supplied with
Batteries, instruction manual and storage case.
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
€ 399.27
€ 399.27 Each (ex VAT)
€ 475.13
€ 475.13 Each (inc. VAT)
Calibration type
No Calibration
1
€ 399.27
€ 399.27 Each (ex VAT)
€ 475.13
€ 475.13 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoAccuracy
±0.00005 in
Resolution
0.00005 in
Imperial or Metric
Both
Micrometer Type
External
Battery Operated
Yes
Set Contents
Battery, Case, User Manual
Metric-Imperial Conversion
Yes
Maximum Measurement
25mm
Minimum Measurement
0mm
Country of Origin
Japan
Product details
Mitutoyo 293 Series, IP65
Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm
Supplied with
Batteries, instruction manual and storage case.
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.