Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 293-345 External Micrometer, Range 25 mm →50 mm

RS Stock No.: 486-8260Brand: MitutoyoManufacturers Part No.: 293-345
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.00005 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Country of Origin

Japan

Product details

Mitutoyo 293 Series, IP65

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Stock information temporarily unavailable.

€ 469.98

€ 469.98 Each (ex VAT)

€ 559.28

€ 559.28 Each (inc. VAT)

Mitutoyo 293-345 External Micrometer, Range 25 mm →50 mm

Calibration type

€ 469.98

€ 469.98 Each (ex VAT)

€ 559.28

€ 559.28 Each (inc. VAT)

Mitutoyo 293-345 External Micrometer, Range 25 mm →50 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accuracy

±0.00005 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Country of Origin

Japan

Product details

Mitutoyo 293 Series, IP65

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.