E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mitutoyo 150mm Caliper 0.01 mm Resolution, Metric

RS Stock No.: 480-9924Brand: MitutoyoManufacturers Part No.: 500-181-20
brand-logo
View all in Calipers

Technical Document

Specifications

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Resolution

0.01 mm

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 150mm Caliper 0.01 mm Resolution, Metric

P.O.A.

Mitutoyo 150mm Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Resolution

0.01 mm