Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
25.4mm
Accuracy
0.003 mm
Resolution
0.001 mm, 0.01 mm
SPC Data Output
Yes
Calibrated
UKAS
Zero Resettable
Yes
Measurement Range
0 → 25.4 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Country of Origin
Japan
Product details
ABSOLUTE DIGIMATIC indicator ID-C
Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
25.4mm
Accuracy
0.003 mm
Resolution
0.001 mm, 0.01 mm
SPC Data Output
Yes
Calibrated
UKAS
Zero Resettable
Yes
Measurement Range
0 → 25.4 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Country of Origin
Japan
Product details
ABSOLUTE DIGIMATIC indicator ID-C
Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.