Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mitutoyo 543-701BImperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, ±0.003 mm Accuracy With UKAS

RS Stock No.: 269-8427Brand: MitutoyoManufacturers Part No.: 543-701B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.003 mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Imperial, Metric

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 543-701BImperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, ±0.003 mm Accuracy With UKAS

Calibration type

P.O.A.

Mitutoyo 543-701BImperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, ±0.003 mm Accuracy With UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.003 mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Imperial, Metric

Country of Origin

Japan